396-034-522-604

Heilind Number:EDA396-034-522-604
Manufacturer:EDAC
Manufacturer Number:396-034-522-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-522-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-522-604

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 34 positions, it offers ample connectivity options while the copper alloy contact material guarantees reliable signal transmission. The .125-inch pitch and .2-inch row spacing allow for easy installation, perfect for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for both indoor and outdoor use. Trust in this connector for efficient and secure board-to-board connections in your electronic projects.