396-034-522-608

Heilind Number:EDA396-034-522-608
Manufacturer:EDAC
Manufacturer Number:396-034-522-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-522-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-522-608

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed to ensure seamless signal transmission, it features 34 gold-plated contacts housed in a durable UL 94V-0 Thermoplastic Polyester material. With a pitch of .125 inches and a single row layout, it offers precise and reliable board-to-board connections. The copper alloy contacts provide optimal conductivity, while the black housing guarantees protection and longevity. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your PCB setup with this essential component for seamless and secure data transfer.