396-034-522-612

Heilind Number:EDA396-034-522-612
Manufacturer:EDAC
Manufacturer Number:396-034-522-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-522-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-522-612

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 34 positions in a single row, with a pitch of .125 inches and row spacing of .2 inches. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in all operating environments. Each contact is made of Copper Alloy, guaranteeing reliable conductivity. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation offers convenience in installation. Elevate your connectivity solutions with this essential component.