396-034-522-678

Heilind Number:EDA396-034-522-678
Manufacturer:EDAC
Manufacturer Number:396-034-522-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-522-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-522-678

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this connector features 34 positions in a single row, ensuring efficient and reliable data transmission. The black UL 94V-0 Thermoplastic Polyester housing offers exceptional durability and safety, while the copper alloy contacts provide superior conductivity. With a pitch of .125 inches and row spacing of .2 inches, it allows for precise alignment on your board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're working on a DIY project or an industrial endeavor, this Card Edge Connector is the perfect choice for all your connectivity needs. Elevate your PCB design with this essential component.