396-034-522-858

Heilind Number:EDA396-034-522-858
Manufacturer:EDAC
Manufacturer Number:396-034-522-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-522-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-522-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both safety and aesthetics in your setups. With a rating of 3 A and copper alloy contacts, it guarantees efficient power transmission across its 34 positions, arranged in two rows with a pitch of .125 inches and row spacing of .2 inches. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105°C offer versatility and reliability in diverse environments. Upgrade your connectivity game with this essential component for your projects.