396-034-526-101

Heilind Number:EDA396-034-526-101
Manufacturer:EDAC
Manufacturer Number:396-034-526-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-526-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-526-101

Detailed Description

Enhance your circuit connections with this high-performance Card Edge Connector. Designed for seamless integration into PCB setups, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 34 positions arranged in a single row, it offers ample room for multiple connections. The contact material, made of Copper Alloy, guarantees optimal conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various electronic applications. Its straight mount orientation and .125-inch pitch make it easy to install and compatible with standard setups. Elevate your connectivity game with this essential component.