396-034-526-103

Heilind Number:EDA396-034-526-103
Manufacturer:EDAC
Manufacturer Number:396-034-526-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-526-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-526-103

Detailed Description

Enhance your circuit board connectivity with this sleek Card Edge Connector in classic black. Engineered for optimal performance, it boasts a 3A amperage capacity, making it ideal for high-powered applications. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-lasting reliability. With a single row design, it features 34 copper alloy contact positions, offering seamless integration for your PCB setup. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for versatile positioning. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for any project. Explore the full range of features in our lineup of PCB connectors, designed to meet all your connectivity needs with precision and quality assurance.