396-034-526-104

Heilind Number:EDA396-034-526-104
Manufacturer:EDAC
Manufacturer Number:396-034-526-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-526-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-526-104

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector in classic Black. Designed for seamless integration, this connector boasts a single row with 34 positions, offering optimal efficiency for your PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures long-lasting performance even in demanding environments. The Copper Alloy contact material guarantees reliable conductivity, while the 3A amperage rating supports efficient power transmission. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. The straight mount orientation facilitates simple installation, while the wide operating temperature range of -40 to 105°C ensures versatility in various applications. Whether you're a professional in need of high-quality connectors or a DIY enthusiast looking to upgrade your devices, this Card Edge Connector is the perfect solution. Elevate your connectivity experience today.