396-034-526-107

Heilind Number:EDA396-034-526-107
Manufacturer:EDAC
Manufacturer Number:396-034-526-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-526-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-526-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in high-performance electronic systems. Featuring a sleek black housing made from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With a single row configuration and a total of 34 contact positions, it offers ample connectivity options for your circuitry. The contact material, Copper Alloy, guarantees reliable signal transmission. Operating efficiently at temperatures ranging from -40 to 105 °C, it is suitable for use in diverse environments. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Trust in this connector to deliver exceptional performance in your PCB assemblies.