396-034-526-108

Heilind Number:EDA396-034-526-108
Manufacturer:EDAC
Manufacturer Number:396-034-526-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-526-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-526-108

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless board-to-board PCB integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek Black, this connector ensures reliable performance in a wide range of applications. With a single row layout and 34 positions, it offers ample connectivity for your needs. The high-quality Copper Alloy contacts guarantee optimal signal transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Its straight mount orientation further simplifies assembly, making it a versatile solution for your connectivity requirements. Upgrade your PCB setups with this essential component, available now.