396-034-526-112

Heilind Number:EDA396-034-526-112
Manufacturer:EDAC
Manufacturer Number:396-034-526-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-526-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-526-112

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a sophisticated black hue. Engineered for optimal performance, it boasts a robust amperage of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting use. With a single row design and 34 positions, it offers seamless integration on your board. The copper alloy contact material and a pitch of .125 inches guarantee efficient signal transfer. Suitable for a wide range of applications, its straight mount orientation and operating temperature range of -40 to 105°C make it ideal for diverse environmental conditions. Upgrade your setup with this essential component, a must-have in any connector toolkit.