396-034-526-203

Heilind Number:EDA396-034-526-203
Manufacturer:EDAC
Manufacturer Number:396-034-526-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-526-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-526-203

Detailed Description

Enhance your connectivity solutions with this sleek and versatile Card Edge Connector. Designed for seamless integration in PCB assemblies, it boasts a dual-row design with 34 positions for maximum efficiency. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in challenging environments. With a straight mount orientation and a pitch of .125 inches, it offers easy installation and optimal space utilization. The high-quality copper alloy contacts guarantee excellent conductivity, while the 3A amperage rating makes it suitable for a wide range of applications. Operating flawlessly within a temperature range of -40 to 105°C, it's perfect for industrial and commercial use. Elevate your connectivity game with this essential component.