396-034-526-204

Heilind Number:EDA396-034-526-204
Manufacturer:EDAC
Manufacturer Number:396-034-526-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-526-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-526-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of precision-engineered Copper Alloy contacts, it offers reliable power transmission at a maximum amperage of 3 A. The .125-inch pitch and .2-inch row spacing provide efficient signal transfer, while the 34-position layout accommodates multiple connections. Suitable for straight mounting orientation, it guarantees easy installation on your board. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any professional PCB assembly project. Elevate your connectivity game with this essential component.