396-034-526-207

Heilind Number:EDA396-034-526-207
Manufacturer:EDAC
Manufacturer Number:396-034-526-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-526-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-526-207

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your setup. With an amperage of 3 A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The two rows of copper alloy contacts, with a pitch of .125 in and row spacing of .2 in, offer seamless connection possibilities. Boasting 34 positions, it provides ample room for your PCB needs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Elevate your connectivity solutions with this essential component.