396-034-526-208

Heilind Number:EDA396-034-526-208
Manufacturer:EDAC
Manufacturer Number:396-034-526-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-526-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-526-208

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a sleek black design, it offers a secure housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 34 positions, this connector provides ample space for efficient data transmission. Crafted with precision, it boasts copper alloy contacts for optimal conductivity. The .125-inch pitch and .2-inch row spacing allow for seamless integration onto your board. Whether for industrial or commercial use, this connector guarantees reliable performance in a wide operating temperature range from -40 to 105°C. Upgrade your connectivity solutions with this essential component.