396-034-526-212

Heilind Number:EDA396-034-526-212
Manufacturer:EDAC
Manufacturer Number:396-034-526-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-526-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-526-212

Detailed Description

Enhance connectivity within your circuitry with our Card Edge Connector, a vital component designed for seamless board-to-board integration. This sleek black connector, boasting a sturdy UL 94V-0 Thermoplastic Polyester housing, ensures reliable performance in any application. With two rows for increased versatility, it offers 34 contact positions made of durable Copper Alloy, guaranteeing efficient transmission of signals and power. At a pitch of .125 inches and row spacing of .2 inches, it facilitates precise alignment on your PCB. Engineered for optimal functionality, it operates flawlessly in temperatures ranging from -40 to 105°C, making it suitable for a wide range of environments. Trust in this connector to deliver consistent and secure connections, meeting the demands of your electronic systems with ease.