396-034-526-258

Heilind Number:EDA396-034-526-258
Manufacturer:EDAC
Manufacturer Number:396-034-526-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-526-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-526-258

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed with precision and durability in mind, this essential component boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring top-notch performance even in the most demanding environments. With two rows of copper alloy contacts, each featuring 34 positions and a pitch of .125 inches, seamless data transmission is guaranteed. The straight mount orientation and compact .2-inch row spacing make installation a breeze, while its 3A amperage and wide operating temperature range of -40 to 105°C underscore its reliability. Elevate your circuitry with this indispensable connector, a testament to quality engineering in the realm of electronic connectivity.