396-034-526-602

Heilind Number:EDA396-034-526-602
Manufacturer:EDAC
Manufacturer Number:396-034-526-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-526-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-526-602

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector. Designed for streamlined integration, this connector features a single row with 34 positions, ensuring efficient communication between boards. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in challenging environments. With a pitch of .125 inches and row spacing of .2 inches, it offers precise and secure connections. The straight mount orientation simplifies installation, while its black color adds a professional touch to your PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your connectivity needs. Ideal for various applications, including industrial and consumer electronics, it is a must-have in any engineer's toolkit. Elevate your design with this high-quality Card Edge Connector.