396-034-526-603

Heilind Number:EDA396-034-526-603
Manufacturer:EDAC
Manufacturer Number:396-034-526-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-526-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-526-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic projects. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures long-lasting performance even under rigorous conditions. With a sleek black finish, it adds a touch of sophistication to your assembly. The Copper Alloy contact material guarantees reliable conductivity, while the 34 positions and 1 row configuration offer ample connectivity options. Featuring a straight mount orientation and a pitch of .125 inches, it allows for easy and secure installation. With an operating temperature range of -40 to 105 °C, it's suitable for a variety of environments. Upgrade your setup with this essential component, perfect for applications in the Products, Connectors, and PCB Connectors categories.