396-034-526-604

Heilind Number:EDA396-034-526-604
Manufacturer:EDAC
Manufacturer Number:396-034-526-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-526-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-526-604

Detailed Description

Enhance board-to-board connectivity with our Card Edge Connector, meticulously designed for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in demanding environments. Its copper alloy contacts, offering 34 positions with a pitch of .125 inches, guarantee efficient power transmission. With an amperage of 3A and an operating temperature range spanning from -40 to 105°C, this connector is ideal for a wide range of applications. The straight mount orientation and single row design facilitate easy installation, while the .2-inch row spacing optimizes space utilization on your PCB. Trust in our high-quality connector to meet your connectivity needs with precision and durability.