396-034-526-607

Heilind Number:EDA396-034-526-607
Manufacturer:EDAC
Manufacturer Number:396-034-526-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-526-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-526-607

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester and precision-engineered contact points made of Copper Alloy. With a single row configuration and a pitch of .125 inches, it offers seamless integration onto your PCB. Featuring 34 positions, it provides ample room for secure connections. The straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C guarantees reliable functionality in various environments. Upgrade your device's connectivity with this essential component.