396-034-526-608

Heilind Number:EDA396-034-526-608
Manufacturer:EDAC
Manufacturer Number:396-034-526-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-526-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-526-608

Detailed Description

Enhance your PCB connectivity with our sleek Black Card Edge Connector. Designed for optimal performance, this connector boasts a contact material of durable Copper Alloy and a housing made of UL 94V-0 Thermoplastic Polyester. With 34 positions available in a single row, it offers seamless board-to-board connectivity with a pitch of .125 inches and row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105 °C, it ensures reliable performance in any environment. Ideal for a variety of applications, this connector is a must-have for any PCB assembly project. Elevate your connectivity game with this high-quality component.