396-034-526-658

Heilind Number:EDA396-034-526-658
Manufacturer:EDAC
Manufacturer Number:396-034-526-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-526-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-526-658

Detailed Description

Enhance connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board PCB connections. Designed for efficiency, this connector features a single row of 34 positions with a pitch of .125 inches, ensuring precise alignment. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting performance even in harsh environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it offers both power and reliability. The straight mount orientation facilitates easy installation, while the .2-inch row spacing optimizes space utilization. Perfect for various applications, this black-colored connector is a crucial component in your connectivity setup. Upgrade your system with this high-quality connectivity solution.