396-034-526-678

Heilind Number:EDA396-034-526-678
Manufacturer:EDAC
Manufacturer Number:396-034-526-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-526-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-526-678

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration. Featuring a sleek black finish, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any setting. With a single row configuration and 34 positions, it offers ample connectivity options. The contact material, crafted from Copper Alloy, guarantees efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of applications. Its .125-inch pitch and .2-inch row spacing, along with straight mount orientation, facilitate easy installation. Upgrade your setup with this essential component.