396-034-526-802

Heilind Number:EDA396-034-526-802
Manufacturer:EDAC
Manufacturer Number:396-034-526-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-526-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-526-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for durability and reliability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. This connector boasts two rows of Copper Alloy contacts, offering a total of 34 positions with a pitch of .125 inches. Its straight mount orientation and precise row spacing of .2 inches make it ideal for seamless board-to-board connections. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it ensures efficient performance even in demanding environments. Upgrade your electronic assemblies with this essential component.