396-034-526-803

Heilind Number:EDA396-034-526-803
Manufacturer:EDAC
Manufacturer Number:396-034-526-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-526-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-526-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless integration within electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in demanding environments. With two rows of thirty-four positions each, it offers ample connectivity options for your circuitry. The copper alloy contact material guarantees efficient power transmission, while a 3A amperage rating supports robust current flow. Featuring a standardized pitch of .125 inches and row spacing of .2 inches, it facilitates easy installation on your circuit board. Its straight mount orientation simplifies assembly, and with an operating temperature range spanning from -40 to 105°C, it's suitable for a wide range of applications. Trust in this essential component for your connectivity needs, whether in industrial machinery, consumer electronics, or telecommunications equipment.