396-034-526-804

Heilind Number:EDA396-034-526-804
Manufacturer:EDAC
Manufacturer Number:396-034-526-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-526-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-526-804

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in black. Engineered for high performance, it boasts a 3 A amperage capacity and features a sturdy UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts and a .125-inch pitch, it offers reliable conductivity for 34 positions. The straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Perfect for demanding applications, this connector is a must-have for any electronics project.