396-034-526-807

Heilind Number:EDA396-034-526-807
Manufacturer:EDAC
Manufacturer Number:396-034-526-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-526-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-526-807

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this sleek black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing for optimal safety. With two rows of 34 copper alloy contacts, it ensures reliable power delivery at a maximum amperage of 3 A. The precise pitch of .125 inches and row spacing of .2 inches facilitate easy installation, while the straight mount orientation offers versatility in placement. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable solution for a wide range of applications. Elevate your connectivity with this essential component.