396-034-526-812

Heilind Number:EDA396-034-526-812
Manufacturer:EDAC
Manufacturer Number:396-034-526-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-526-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-526-812

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector, a vital component for seamless data exchange. Designed for optimum performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing in classic Black, ensuring longevity and reliability. With two rows of 34 positions each, it offers ample space for intricate connections. The Copper Alloy contacts, along with a pitch of .125 inches and row spacing of .2 inches, guarantee efficient signal transmission. Suitable for straight mounting, it effortlessly integrates into your setup. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.