396-034-526-858

Heilind Number:EDA396-034-526-858
Manufacturer:EDAC
Manufacturer Number:396-034-526-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-526-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-526-858

Detailed Description

Enhance connectivity with our Card Edge Connector, featuring a sleek black design that seamlessly integrates into your setup. Built for high performance, it offers a reliable amperage of 3A, making it ideal for various applications. Crafted with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, durability and efficiency are guaranteed. With two rows and a pitch of .125 inches, it provides ample space for a secure connection. Boasting 34 positions and straight mount orientation, it ensures versatility in usage. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Upgrade your connectivity solutions with this essential component.