396-034-526-878

Heilind Number:EDA396-034-526-878
Manufacturer:EDAC
Manufacturer Number:396-034-526-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-526-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-526-878

Detailed Description

Enhance your connectivity solutions with this sleek Card Edge Connector in classic black. Designed for high performance, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of precision-engineered Copper Alloy contacts, it offers secure and seamless board-to-board connection. The .125-inch pitch and .2-inch row spacing provide optimal signal transmission, while the 34 positions cater to a wide range of applications. Its straight mount orientation facilitates easy installation, and with an impressive operating temperature range of -40 to 105 °C, it's suitable for diverse environments. Explore unparalleled quality and versatility in this essential component for your PCB assemblies.