396-034-540-101

Heilind Number:EDA396-034-540-101
Manufacturer:EDAC
Manufacturer Number:396-034-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-540-101

Detailed Description

Enhance your circuit connectivity with this sleek Card Edge Connector in classic Black. Designed for seamless integration, it boasts a single row layout with 34 positions, ideal for efficient board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliable performance even in demanding environments. The Copper Alloy contact material ensures optimal conductivity, with a pitch of .125 inches and row spacing of .2 inches for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector offers versatility and durability for various electronic applications. Elevate your PCB connectivity with this essential component.