396-034-540-108

Heilind Number:EDA396-034-540-108
Manufacturer:EDAC
Manufacturer Number:396-034-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-540-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, meticulously designed for optimal performance. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures both reliability and style. With a single row housing 34 copper alloy contacts, each pitch measuring .125 inches and row spacing at .2 inches, it guarantees seamless integration into your circuitry. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for diverse industrial settings. Trust in our connector for efficient and secure board-to-board connections, a must-have in any electronic assembly project.