396-034-540-112

Heilind Number:EDA396-034-540-112
Manufacturer:EDAC
Manufacturer Number:396-034-540-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-540-112

Detailed Description

Enhance connectivity in your electronic setups with this Card Edge Connector. Designed for seamless integration, it features a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With a single row configuration and 34 positions, it offers ample space for secure connections. The contact material, Copper Alloy, ensures high conductivity, while the .125-inch pitch and .2-inch row spacing facilitate precise alignment on PCBs. Suitable for straight mounting, it operates efficiently in temperatures ranging from -40 to 105 °C, making it ideal for a variety of applications in the realm of connectors and PCB connectivity.