396-034-540-158

Heilind Number:EDA396-034-540-158
Manufacturer:EDAC
Manufacturer Number:396-034-540-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-540-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-540-158

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a single row layout and a total of 34 positions, it offers ample space for secure connections. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide optimal compatibility. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Whether you're a professional in need of high-quality components or a DIY enthusiast working on a project, this connector is essential for efficient board-to-board PCB connections. Elevate your setup with this essential component today.