396-034-540-201

Heilind Number:EDA396-034-540-201
Manufacturer:EDAC
Manufacturer Number:396-034-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-540-201

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for reliability, it features a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts, offering a total of 34 positions at a pitch of .125 inches and row spacing of .2 inches, this connector ensures secure and efficient board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your setup with this essential component for seamless connectivity in your electronic projects.