396-034-540-203

Heilind Number:EDA396-034-540-203
Manufacturer:EDAC
Manufacturer Number:396-034-540-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-540-203

Detailed Description

Enhance your PCB connections with this sleek and durable Card Edge Connector in classic black. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it ensures safety and reliability. Featuring two rows of 34 positions each, it offers ample connectivity for your needs. Crafted with precision, the contacts are made of high-quality Copper Alloy, ensuring efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, it allows for seamless integration into your circuit design. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees performance in various environments. Upgrade your setup with this essential component for seamless connectivity in your projects.