396-034-540-204

Heilind Number:EDA396-034-540-204
Manufacturer:EDAC
Manufacturer Number:396-034-540-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-540-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-540-204

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration within PCB setups. Crafted with precision, this essential component features a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in various operating environments. With two rows of copper alloy contacts offering a total of 34 positions, it facilitates efficient data transmission with a pitch of .125 inches. The black connector, with a straight mount orientation, not only guarantees a secure fit but also adds a sleek touch to your electronic assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it is a reliable solution for demanding industrial applications. Upgrade your connectivity game with this high-performance connector, a must-have in any tech enthusiast's toolkit.