396-034-540-208

Heilind Number:EDA396-034-540-208
Manufacturer:EDAC
Manufacturer Number:396-034-540-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-540-208

Detailed Description

Enhance your circuit connectivity with this Card Edge Connector in sleek black. Designed for precision, it features a robust UL 94V-0 Thermoplastic Polyester housing for secure installation. With two rows of 34 copper alloy contacts, each positioned at a pitch of .125 inches, it ensures reliable signal transmission. The straight mount orientation and compact .2-inch row spacing make it ideal for space-constrained applications. Operating smoothly in temperature ranges from -40 to 105°C, this connector is a reliable solution for your PCB interconnect needs. Elevate your device performance with this essential component.