396-034-540-212

Heilind Number:EDA396-034-540-212
Manufacturer:EDAC
Manufacturer Number:396-034-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-540-212

Detailed Description

Enhance connectivity within your electronic devices with this reliable Card Edge Connector. Its sleek black design complements any PCB layout, while its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With two rows and 34 positions, it offers ample space for seamless board-to-board connections. Crafted from high-quality Copper Alloy, the contacts guarantee optimal conductivity. Featuring a straight mount orientation and a pitch of .125 inches, it facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications in the electronics industry. Trust in its superior performance for your connectivity needs.