396-034-540-258

Heilind Number:EDA396-034-540-258
Manufacturer:EDAC
Manufacturer Number:396-034-540-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-540-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-540-258

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector. Designed for efficient board-to-board connectivity, this component features a robust UL 94V-0 Thermoplastic Polyester housing in sleek black. With a current rating of 3 A, it ensures reliable power transmission. Boasting two rows of 34 copper alloy contacts, each with a pitch of .125 inches and row spacing of .2 inches, it offers seamless signal transfer. Operating effortlessly in a wide temperature range from -40 to 105 °C, it guarantees consistent performance even in challenging environments. Ideal for various applications in electronics and beyond, this connector is a must-have for your connectivity needs.