396-034-540-602

Heilind Number:EDA396-034-540-602
Manufacturer:EDAC
Manufacturer Number:396-034-540-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-540-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-540-602

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, this connector boasts a sleek black finish and a single row configuration, accommodating 34 positions with a pitch of .125 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in a wide temperature range from -40 to 105°C. The copper alloy contact material guarantees efficient power transfer, with an amperage rating of 3A, making it ideal for various electronic applications. Its straight mount orientation and compact design offer easy installation, while the .2-inch row spacing allows for efficient PCB layout. Elevate your connectivity solutions with this essential component.