396-034-540-603

Heilind Number:EDA396-034-540-603
Manufacturer:EDAC
Manufacturer Number:396-034-540-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-540-603

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration into electronic systems. This sleek black connector features a single row of 34 positions, ensuring reliable and efficient data transmission. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and optimal performance. With a low 3A rating, it's perfect for various applications. The .125-inch pitch and .2-inch row spacing offer precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Upgrade your setup with this essential component, ideal for Board to Board PCB connections.