396-034-540-604

Heilind Number:EDA396-034-540-604
Manufacturer:EDAC
Manufacturer Number:396-034-540-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-540-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-540-604

Detailed Description

Enhance connectivity within your electronic devices with our cutting-edge Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in any application. With a single row layout and 34 positions, it offers ample space for efficient data transfer. The contact material, crafted from high-quality Copper Alloy, guarantees optimal conductivity. Boasting a pitch of .125 inches and a row spacing of .2 inches, precise alignment is easily achieved. Its straight mount orientation facilitates straightforward installation, while its wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Perfect for various electronic assemblies, this Card Edge Connector is a crucial component for seamless connectivity.