396-034-540-607

Heilind Number:EDA396-034-540-607
Manufacturer:EDAC
Manufacturer Number:396-034-540-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-540-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-540-607

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this essential component features a single row with 34 positions for optimal functionality. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding conditions. The copper alloy contact material guarantees efficient power transmission, while the black housing adds a sleek touch to your PCB layout. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. Whether you're a professional or DIY enthusiast, this connector is a must-have for your electronic projects. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this high-quality Card Edge Connector.