396-034-540-612

Heilind Number:EDA396-034-540-612
Manufacturer:EDAC
Manufacturer Number:396-034-540-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-540-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-540-612

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for efficiency, it features a single row with 34 positions, ensuring reliable data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its black housing guarantees durability and safety. The copper alloy contact material guarantees optimal conductivity, while its .125-inch pitch and .2-inch row spacing offer precise alignment. With a 3A amperage rating, it's suitable for various applications. Operating effortlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for any project requiring secure and stable connections. Upgrade your connectivity solutions with this essential component.