396-034-540-678

Heilind Number:EDA396-034-540-678
Manufacturer:EDAC
Manufacturer Number:396-034-540-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-540-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-540-678

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector in sleek black. Designed for seamless integration, it features a single row with 34 positions, ensuring efficient data transmission. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliable performance. With a low pitch of .125 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Its straight mount orientation facilitates easy installation, while its 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for various applications. Elevate your PCB connectivity with this essential component.