396-034-540-802

Heilind Number:EDA396-034-540-802
Manufacturer:EDAC
Manufacturer Number:396-034-540-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-540-802

Detailed Description

Enhance connectivity in your electronic projects with this dual-row Card Edge Connector. Designed for seamless integration onto PCBs, it features 34 positions for optimal functionality. The black housing, made of UL 94V-0 Thermoplastic Polyester, ensures both durability and safety. With a contact material of Copper Alloy, it guarantees reliable signal transmission. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the ideal solution for robust and high-performance connections in various electronic applications.