396-034-540-803

Heilind Number:EDA396-034-540-803
Manufacturer:EDAC
Manufacturer Number:396-034-540-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-540-803

Detailed Description

Enhance connectivity within electronic devices with this Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable performance in a variety of applications. With a current rating of 3 A, it boasts high efficiency and is suitable for powering multiple components. Featuring two rows and 34 positions, it offers ample connectivity options while the copper alloy contact material guarantees secure and low-resistance connections. The .125-inch pitch and .2-inch row spacing facilitate easy installation on PCBs, while the straight mount orientation allows for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for demanding environments. Explore our range of innovative connectors to elevate your electronic designs.