396-034-540-807

Heilind Number:EDA396-034-540-807
Manufacturer:EDAC
Manufacturer Number:396-034-540-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-540-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed with precision and durability in mind, this essential component features two rows, each with 34 positions, for seamless integration. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance in any application. The sleek black design adds a professional touch, while the .125-inch pitch and .2-inch row spacing ensure a perfect fit. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, this connector is built to withstand harsh environments. Whether you're a professional or DIY enthusiast, this connector is a must-have for your PCB projects. Elevate your connectivity game with this essential component.